ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- RS Stock No.:
- 235-2071
- Mfr. Part No.:
- 1SCA022860R2830 OT800ES04
- Brand:
- ABB
Subtotal (1 unit)*
$3,618.13
(exc. GST)
$3,979.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,618.13 |
*price indicative
- RS Stock No.:
- 235-2071
- Mfr. Part No.:
- 1SCA022860R2830 OT800ES04
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Width | 381mm | |
| Standards/Approvals | RoHS | |
| Depth | 130mm | |
| Length | 130mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Width 381mm | ||
Standards/Approvals RoHS | ||
Depth 130mm | ||
Length 130mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00
- ABB 4-Pole Surface Mount Switch Disconnector - 630A
- ABB 4-Pole Surface Mount Switch Disconnector - 0A
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 200A
- ABB 4-Pole Surface Mount Switch Disconnector - 2500A
- ABB 4-Pole Surface Mount Switch Disconnector - 250A
- ABB 4-Pole Surface Mount Switch Disconnector - 315A