ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-2026
- Mfr. Part No.:
- 1SCA022830R4490 OT630KLUU4BZ
- Brand:
- ABB
Subtotal (1 unit)*
$9,006.69
(exc. GST)
$9,907.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,006.69 |
*price indicative
- RS Stock No.:
- 235-2026
- Mfr. Part No.:
- 1SCA022830R4490 OT630KLUU4BZ
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OT | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | 0°C | |
| Depth | 230mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 400mm | |
| Length | 230mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OT | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature 0°C | ||
Depth 230mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 400mm | ||
Length 230mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 4
Maximum mounted auxiliary contacts 2NO/2NC
- RS Stock No. 2351761
- Mfr. Part No. 1SCA022461R6050
Each
$7,177.77
- RS Stock No. 2351823
- Mfr. Part No. 1SCA022568R1830 OTR63B4M
Each
$1,221.13
- RS Stock No. 2352027
- Mfr. Part No. 1SCA022830R4570 OT800KLUU4BZ
Each
$12,251.41
- RS Stock No. 2351759
- Mfr. Part No. 1SCA022461R5830
Each
$5,565.18
Related links
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - IP65, 0A
- ABB 4-Pole Screw Switch Disconnector - IP00, 0A
- ABB 4-Pole Screw IP65, 45A
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - 32 kW
- ABB 4-Pole Screw IP65, 4 W







