ABB 3-Pole Screw Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$1,524.08

(exc. GST)

$1,676.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,524.08

*price indicative

RS Stock No.:
235-1818
Mfr. Part No.:
1SCA022568R0860 OTR125B3U
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Series

OTR

Switching Current

0pA

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

200mm

Length

135mm

Depth

135mm

The ABB enclosed switch disconnector of the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. It has 3 pole.

Reliable in extreme conditions

Safety and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy