ABB 3-Pole Switch Disconnector -, IP65, 315A, 160 kW

Subtotal (1 unit)*

$8,200.46

(exc. GST)

$9,020.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,200.46

*price indicative

RS Stock No.:
235-1788
Mfr. Part No.:
1SCA022513R8510
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Black

Series

OT

Terminal Type

Screw Clamp

Switching Current

315A

Auxiliary Contacts Available

Yes

Switching AC Voltage

690V ac

Switching Power

160kW

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Width

400mm

Depth

230mm

Hazardous Area Certification

No

Length

800mm

Standards/Approvals

IEC 60947-1

COO (Country of Origin):
FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.

Rated operational voltage 1000V

Number of poles 3

Maximum mounted auxiliary contacts 2NO,2NC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy