ABB 3-Pole Switch Disconnector -, IP65, 63A, 22 kW
- RS Stock No.:
- 235-1724
- Mfr. Part No.:
- 1SCA022401R0170
- Brand:
- ABB
Subtotal (1 unit)*
$428.02
(exc. GST)
$470.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.02 |
*price indicative
- RS Stock No.:
- 235-1724
- Mfr. Part No.:
- 1SCA022401R0170
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTP | |
| Terminal Type | Screw Clamp | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | 0°C | |
| Length | 200mm | |
| Depth | 90mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 145mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTP | ||
Terminal Type Screw Clamp | ||
Switching Current 63A | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature 0°C | ||
Length 200mm | ||
Depth 90mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 145mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions
Related links
- ABB 4-Pole Switch Disconnector - 63A, 22 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- ABB 3-Pole Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 22 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Lovato 3-Pole DIN Rail IP65 22 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 63A, 30 kW