ABB 6-Pole Screw, Screw Switch Disconnector -, IP65, 63A
- RS Stock No.:
- 235-1737
- Mfr. Part No.:
- 1SCA022401R2460
- Brand:
- ABB
Subtotal (1 unit)*
$675.39
(exc. GST)
$742.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.39 |
*price indicative
- RS Stock No.:
- 235-1737
- Mfr. Part No.:
- 1SCA022401R2460
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 63A | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OTP | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Length | 90mm | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Switching Current 63A | ||
Terminal Type Screw Clamp Terminal | ||
Series OTP | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 380V ac, 415V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Length 90mm | ||
Standards/Approvals IEC 60947-1 | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
Width 200mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 6 pole.
Safe and dependable performance
Reliable in extreme conditions