ABB 3-Pole Switch Disconnector -, IP65, 720A, 400 kW
- RS Stock No.:
- 235-1714
- Mfr. Part No.:
- 1SCA022389R8310
- Brand:
- ABB
Subtotal (1 unit)*
$15,515.89
(exc. GST)
$17,067.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,515.89 |
*price indicative
- RS Stock No.:
- 235-1714
- Mfr. Part No.:
- 1SCA022389R8310
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 720A | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Switching AC Voltage | 1000V ac | |
| Switching Power | 400kW | |
| Minimum Operating Temperature | 0°C | |
| Width | 800mm | |
| Length | 330mm | |
| Depth | 330mm | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 720A | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Switching AC Voltage 1000V ac | ||
Switching Power 400kW | ||
Minimum Operating Temperature 0°C | ||
Width 800mm | ||
Length 330mm | ||
Depth 330mm | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB Enclosed change-over switch has 3 number of poles. It uses steel sheet as enclosure material.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 4NO,4NC
Related links
- ABB 3-Pole Switch Disconnector - 720A, 40 W
- ABB 2-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 4-Pole Non-Fused Switch Disconnector - 720A, 75 W
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 315A, 160 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- ABB 3-Pole Switch Disconnector - 63A, 22 kW