ABB 3-Pole DIN Rail Isolator Switch -, IP65, 16A, 160 kW

Subtotal (1 unit)*

$1,562.48

(exc. GST)

$1,718.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,562.48

*price indicative

RS Stock No.:
192-0837
Mfr. Part No.:
1SCA022772R6510
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

2

Handle Colour

Grey

Terminal Type

Screw

Switching Current

16A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching Power

160kW

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Maximum Operating Temperature

70°C

Depth

60mm

Width

130mm

Hazardous Area Certification

No

Standards/Approvals

RoHS, CE

Length

150mm

COO (Country of Origin):
FI
The ABB 3-pole change-over switch has voltage rating of 1000V and current rating of 250A. It has IP65 I-0-II pistol type handle, shaft and bolt set for the cable connection. Handle padlockable in the 0-position, door interlock in the I- and Iipositions and when padlocked.

Base mounted

Pollution degree is 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy