ABB 3+N-Pole DIN Rail Isolator Switch -, IP65, IP54, 16A, 7.5 kW

Subtotal (1 unit)*

$105.48

(exc. GST)

$116.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.48

*price indicative

RS Stock No.:
192-0857
Mfr. Part No.:
2CMA142441R1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3+N

Mount Type

DIN Rail

IP Rating

IP65, IP54

Electrical Phase

3

Handle Colour

Red

Terminal Type

Screw

Series

BW325YTPN

Switching Current

16A

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching Power

7.5kW

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Width

60mm

Hazardous Area Certification

No

Length

111mm

Standards/Approvals

RoHS, CE

Depth

130mm

COO (Country of Origin):
CZ
The enclosure of the ABB's side controlled enclosed switches is made of rigid polycarbonate. The enclosure is UV protected, and protected against low pressure water jets, and hence built for outdoor and indoor use. The enclosure is available in different colours, grey, yellow and white. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. Membrane grommets are included. The handle is pad lockable and made for one padlock. The cover is interlocked. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The terminals are easily accessible for easy installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy