Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP40, 30kA
- RS Stock No.:
- 232-3122
- Mfr. Part No.:
- 31100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,120.04
(exc. GST)
$1,232.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,120.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 232-3122
- Mfr. Part No.:
- 31100
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 30kA | |
| Series | ComPacT INS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 140mm | |
| Depth | 96mm | |
| Standards/Approvals | IEC 60947-1, IEC 60947-3, RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 30kA | ||
Series ComPacT INS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 140mm | ||
Depth 96mm | ||
Standards/Approvals IEC 60947-1, IEC 60947-3, RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- AU
- RS Stock No. 2323124
- Mfr. Part No. 31104
- RS Stock No. 2323123
- Mfr. Part No. 31102
- RS Stock No. 2323126
- Mfr. Part No. 31108
- RS Stock No. 2306607
- Mfr. Part No. 28910
Related links
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 30kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 0A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 4.2kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 5kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 29A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 20A, 7.5 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 21.0A, 7.5 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 16A, 4 kW










