Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP20, 5kA
- RS Stock No.:
- 230-6692
- Mfr. Part No.:
- A9S66391
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$70.38
(exc. GST)
$77.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.38 |
*price indicative
- RS Stock No.:
- 230-6692
- Mfr. Part No.:
- A9S66391
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | No | |
| Switching Current | 5kA | |
| Series | ISW | |
| Terminal Type | Tunnel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NZS 60947-3, IEC 60947-3, EN 60947-3, BS EN 60947-3, AS 60947-3 | |
| Length | 85mm | |
| Hazardous Area Certification | No | |
| Depth | 73mm | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available No | ||
Switching Current 5kA | ||
Series ISW | ||
Terminal Type Tunnel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NZS 60947-3, IEC 60947-3, EN 60947-3, BS EN 60947-3, AS 60947-3 | ||
Length 85mm | ||
Hazardous Area Certification No | ||
Depth 73mm | ||
Width 54mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric acti 9 iSW DIN rail switches are definitely geared to absolute safety and improved continuity of service. It is suitable for isolation in accordance with industrial standard IEC 60947-2.
safe operation and maintenance work on circuit protection
Related links
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 5kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 4.2kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 16A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 0A
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 30kA
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 29A, 11 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 20A, 7.5 kW
- Schneider Electric 3-Pole DIN Rail Switch Disconnector - 21.0A, 7.5 kW
