RS Better World

Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP40, 30kA

Subtotal (1 unit)*

$1,741.09

(exc. GST)

$1,915.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,741.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
232-3126
Mfr. Part No.:
31108
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP40

Handle Colour

Black

Terminal Type

Screw

Series

ComPacT INS

Switching Current

30kA

Auxiliary Contacts Available

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

96mm

Width

140mm

Standards/Approvals

RoHS, IEC 60947-3, IEC 60947-1

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
AU
The Schneider Electric compact INS/INV switch disconnector optimize the switchboard, ensuring total coordination with circuit breakers. It has High short circuit making capacity for the switch disconnector alone and with upstream protection circuit breaker. It has 320 A rated current and 3 poles.

Efficient installation

Optimize for safety

High short time withstanding current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy