ABB Base Switch Disconnector -, IP65, 0A
- RS Stock No.:
- 231-9124
- Mfr. Part No.:
- 1SCA022727R5750 OT400E12P
- Brand:
- ABB
Subtotal (1 unit)*
$1,048.63
(exc. GST)
$1,153.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,048.63 |
*price indicative
- RS Stock No.:
- 231-9124
- Mfr. Part No.:
- 1SCA022727R5750 OT400E12P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 0A | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Terminal Type | Lug Terminal | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, DNV GL, CE | |
| Hazardous Area Certification | No | |
| Depth | 107mm | |
| Width | 196mm | |
| Length | 107mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Mount Type Base | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 0A | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Terminal Type Lug Terminal | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, DNV GL, CE | ||
Hazardous Area Certification No | ||
Depth 107mm | ||
Width 196mm | ||
Length 107mm | ||
- COO (Country of Origin):
- FI
The ABB series OT of switch disconnect or has a 3-pole and front operated. Base mounted switch-disconnector with black IP65 handle and shaft and terminal bolt kit included.
Handle Colour - Black
Handle Type - Handle and shaft included
Related links
- ABB Base Switch Disconnector - 0A
- ABB 4-Pole Base Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector - 0A
- ABB Base Switch Disconnector - 0A
- ABB 0-Pole Base Switch Disconnector -, 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 6-Pole Screw Switch Disconnector - 0A