ABB Switch Disconnector -, 0pA
- RS Stock No.:
- 231-9088
- Mfr. Part No.:
- 1SCA022421R7600 OTZW8
- Brand:
- ABB
Subtotal (1 unit)*
$74.27
(exc. GST)
$81.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.27 |
*price indicative
- RS Stock No.:
- 231-9088
- Mfr. Part No.:
- 1SCA022421R7600 OTZW8
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Terminal Type | Screw | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Length | 20mm | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Depth | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Terminal Type Screw | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Length 20mm | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Depth 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB OT series is conversion kit. It has a width is 50 mm and product height is 100mm.
Width - 50 mm
Height - 100 mm
Length - 20 mm
- RS Stock No. 2352011
- Mfr. Part No. 1SCA022823R4420
Each
$1,451.07
- RS Stock No. 2352105
- Mfr. Part No. 1SCA022870R3780 OT400ES40K
Each
$1,836.15
- RS Stock No. 2352166
- Mfr. Part No. 1SCA101548R1001
Each
$5,077.60
- RS Stock No. 2352098
- Mfr. Part No. 1SCA022869R9650 OT200ES40K
Each
$1,072.01
Related links
- ABB 0-Pole Base Switch Disconnector -, 0A
- ABB 3-Pole Base Switch Disconnector -, 0A
- ABB 0-Pole Screw Switch Disconnector -, 0A
- ABB Base Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 2-Pole Surface Mount Switch Disconnector - 0A
- Socomec 4-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0A











