Socomec 4-Pole Panel Non-Fused Switch Disconnector -, IP65, 0pA

Subtotal (1 unit)*

$1,352.50

(exc. GST)

$1,487.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,352.50

*price indicative

RS Stock No.:
224-2495
Mfr. Part No.:
44404010
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Non-Fused Switch Disconnector

Mount Type

Panel

IP Rating

IP65

Electrical Phase

3

Handle Colour

Blue

Switching Current

0pA

Series

4440

Auxiliary Contacts Available

Yes

Switching AC Voltage

415V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Socomec 4440 series is the SIRCO manual operated transfer switch body. They provide on load transfer between two sources for any low voltage power circuit, as well as safety isolation. This switch have 4 pole and 100A current rating.

Safe isolation

Offer a number of mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy