Socomec 3-Pole Panel Non-Fused Switch Disconnector -, IP65, 125A
- RS Stock No.:
- 224-2460
- Mfr. Part No.:
- 41AC3013
- Brand:
- Socomec
Subtotal (1 unit)*
$1,835.08
(exc. GST)
$2,018.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,835.08 |
*price indicative
- RS Stock No.:
- 224-2460
- Mfr. Part No.:
- 41AC3013
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Blue | |
| Switching Current | 125A | |
| Auxiliary Contacts Available | Yes | |
| Series | 41AC | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Blue | ||
Switching Current 125A | ||
Auxiliary Contacts Available Yes | ||
Series 41AC | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Socomec 41AC series is the SIRCOVER manually operated transfer switch body. They provide on load transfer between two sources for any low voltage power circuit, as well as safety isolation by double breaking per pole. This switch body have 3 pole and
Stable positions
On load switching
Easy to connect
- RS Stock No. 2242461
- Mfr. Part No. 41AC3020
Each
$2,526.49
- RS Stock No. 2242489
- Mfr. Part No. 44303008
Each
$1,015.02
- RS Stock No. 2242488
- Mfr. Part No. 44303006
Each
$730.41
- RS Stock No. 2242462
- Mfr. Part No. 41AC3040
Each
$4,261.09
Related links
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 125A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 400A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 200A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 630A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 0A
- Socomec 4-Pole Panel Non-Fused Switch Disconnector - 250A












