Socomec 3-Pole Wall Isolator Switch -, IP65

Subtotal (1 unit)*

$4,199.18

(exc. GST)

$4,619.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,199.18

*price indicative

RS Stock No.:
224-2406
Mfr. Part No.:
32733020
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Wall

IP Rating

IP65

Handle Colour

Grey

Terminal Type

Bolt

Series

3273

Auxiliary Contacts Available

Yes

Length

400mm

Depth

200mm

Standards/Approvals

IEC 60947-3, IEC 60364, EN 60947-3, EN 61439, EN 60204-1

Width

350mm

COO (Country of Origin):
FR
The Socomec 3273 series is the steel safety enclosure for the 3P 200 A switch with side operation bottom connection. The robustness of the safety enclosure is ensured by its 2 mm thick sheet steel construction.

Operator safety

Operating continuity

Quick and easy implementation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy