Clipsal Electrical 3-Pole Wall Isolator Switch -, IP66, 40A
- RS Stock No.:
- 231-3408
- Mfr. Part No.:
- 56SWHS340-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$321.36
(exc. GST)
$353.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.36 |
*price indicative
- RS Stock No.:
- 231-3408
- Mfr. Part No.:
- 56SWHS340-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Wall | |
| IP Rating | IP66 | |
| Handle Colour | Grey | |
| Series | 56 | |
| Switching Current | 40A | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 500V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | AS/NZS 3133 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Wall | ||
IP Rating IP66 | ||
Handle Colour Grey | ||
Series 56 | ||
Switching Current 40A | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 500V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals AS/NZS 3133 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Surface Switch has 3 pole. It control by rotary knob and device is surface mount. The operated voltage 250 V AC 50 Hz and 40 A current rating.
Control type rotary knob
Number of poles 3
Breaking capacity 40 kA
Rotary handle padlocking 2 padlocks 8 mm
- RS Stock No. 2141678
- Mfr. Part No. 56SWH340-GY
Each
$521.64
- RS Stock No. 2823097
- Mfr. Part No. WHB355/32-RG
Each
$112.86
- RS Stock No. 2141679
- Mfr. Part No. 56SWH440-GY
Each
$555.26
- RS Stock No. 2548877
- Mfr. Part No. EDDKG403NL
Each
$217.75
Related links
- Clipsal Electrical 3-Pole Surface Isolator Switch - 40A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 40A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 10A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 25A
- Clipsal Electrical 3-Pole Surface Mount Isolator Switch - 63A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 63A












