Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0pA
- RS Stock No.:
- 224-2382
- Mfr. Part No.:
- 29003063
- Brand:
- Socomec
Subtotal (1 unit)*
$3,160.98
(exc. GST)
$3,477.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,160.98 |
*price indicative
- RS Stock No.:
- 224-2382
- Mfr. Part No.:
- 29003063
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | 2900 | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Depth | 70mm | |
| Width | 80mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series 2900 | ||
Switching Current 0pA | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Depth 70mm | ||
Width 80mm | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Socomec 2900 series is the SIDER AC load break switch with visible contacts. This load break switch have 4P and 1250A current rating with front operation.
Make and break under load conditions and provide safe isolation for any low voltage circuit
Modularity
- RS Stock No. 2242362
- Mfr. Part No. 22303008
Each
$799.38
- RS Stock No. 2242384
- Mfr. Part No. 29213041
Each
$1,973.81
- RS Stock No. 2242573
- Mfr. Part No. 93532004
Each
$3,610.00
- RS Stock No. 2242579
- Mfr. Part No. 95233016
Each
$9,025.00
Related links
- Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 2-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- Socomec 3-Pole Non-Fused Switch Disconnector -, 0A
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector - 0A
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A
- Siemens 3-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 0A












