Siemens 3-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- RS Stock No.:
- 223-8225
- Mfr. Part No.:
- 5TE8118
- Brand:
- Siemens
Subtotal (1 unit)*
$235.11
(exc. GST)
$258.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.11 |
*price indicative
- RS Stock No.:
- 223-8225
- Mfr. Part No.:
- 5TE8118
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Non-Fused Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Switching Current | 20A | |
| Series | SENTRON | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 72mm | |
| Length | 90mm | |
| Standards/Approvals | CCC, CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Non-Fused Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Switching Current 20A | ||
Series SENTRON | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 72mm | ||
Length 90mm | ||
Standards/Approvals CCC, CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
Width 18mm | ||
- COO (Country of Origin):
- RO
The Siemens SITOR fuse link, with slotted blade contacts is the most sought after product in the field of Slotted Tag Fuses. The Siemens Sentron range is known for providing safe and efficient power distribution products and its accessories for applications like industrial plants, data centres or airports, etc.
Use in distribution systems of power supply companies, installation boards and switchboards
- RS Stock No. 2238224
- Mfr. Part No. 5TE8102
Each
$110.60
- RS Stock No. 2242362
- Mfr. Part No. 22303008
Each
$799.38
- RS Stock No. 2242384
- Mfr. Part No. 29213041
Each
$1,973.81
Related links
- Siemens 1-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Siemens 2-Pole DIN Rail Non-Fused Switch Disconnector -, 20A
- Socomec 3-Pole DIN Rail Non-Fused Switch Disconnector -, 0A
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 32A, 11 kW
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 16A, 9 kW
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- Socomec 4-Pole DIN Rail Non-Fused Switch Disconnector -, 0A











