Socomec 3-Pole Isolator Switch -, IP65, 9.5 W

Subtotal (1 unit)*

$119.93

(exc. GST)

$131.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.93

*price indicative

RS Stock No.:
224-2342
Mfr. Part No.:
21153302
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Handle Colour

Grey, Blue

Terminal Type

Screw

Series

2115

Auxiliary Contacts Available

Yes

Switching Power

9.5W

Length

163mm

Depth

115mm

Standards/Approvals

EN 61439, EN 60204-1, EN 60947-3, IEC 60947-3, IEC 60364

Width

100mm

COO (Country of Origin):
DE
The Socomec 2115 series is the Load break switch COMO 3P 25A with enclosed grey, blue handle. The material used for the enclosure is polycarbonate.

The handle used with load break enclosed switch

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy