Siemens 4-Pole DIN Rail Isolator Switch -, IP40, 16A, 7.5 kW

Subtotal (1 unit)*

$157.35

(exc. GST)

$173.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.35

*price indicative

RS Stock No.:
218-3293
Mfr. Part No.:
3LD2030-1TL13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP40

Switching Current

16A

Auxiliary Contacts Available

No

Terminal Type

Box

Series

3LD

Minimum Operating Temperature

-25°C

Switching Power

7.5kW

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Width

53mm

Depth

91mm

Standards/Approvals

RoHS, UL, VDE, CCC, CE, CSA, EN

COO (Country of Origin):
DE
The Siemens SENTRON's switch disconnector has numerous possible applications. It has 4-pole configuration with current ratting of 16 A .After the switch disconnects from the grid, they ensure safe activation of all of the electrical equipment. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP40

Operating voltage 690 V AC

Depth 91 mm

Height 45 mm

Width 53 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy