Craig & Derricott 6-Pole Base Isolator Switch -, IP65, 20A, 59 kW
- RS Stock No.:
- 714-1754
- Mfr. Part No.:
- SDP206EB
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
$265.85
(exc. GST)
$292.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.85 |
*price indicative
- RS Stock No.:
- 714-1754
- Mfr. Part No.:
- SDP206EB
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Base | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | SDP | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 59kW | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 95mm | |
| Width | 100mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Base | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series SDP | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Switching Power 59kW | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 95mm | ||
Width 100mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Length 135mm | ||
- COO (Country of Origin):
- GB

Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
Related links
- Craig & Derricott 6-Pole Base Isolator Switch - 20A, 15 kW
- Craig & Derricott 6-Pole Base Isolator Switch - 20A, 7.5 kW
- Craig & Derricott 6-Pole Base Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 6-Pole Base Isolator Switch - 40A, 51 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 20A, 63 kW
- Craig & Derricott 4-Pole Base Isolator Switch - 20A, 63 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 20A, 7.5 kW