Clipsal Electrical 1-Pole Surface Isolator Switch -, IP56, 10A

Subtotal (1 unit)*

$188.27

(exc. GST)

$207.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$188.27

*price indicative

RS Stock No.:
214-1648
Mfr. Part No.:
56SSW2AM-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Isolator Switch

Number of Poles

1

Mount Type

Surface

IP Rating

IP56

Electrical Phase

1

Handle Colour

Grey

Switching Current

10A

Series

56

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Maximum Operating Temperature

75°C

Width

101mm

Length

107mm

Hazardous Area Certification

No

Depth

65mm

Standards/Approvals

AS/NZS 3133

COO (Country of Origin):
AU
The Clipsal Electrical twin sliding switch has sliding control type. Surface mounting is used for device mounting.

IP56 rated

Ambient air temperature for operation is -25 to 75°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy