Clipsal Electrical 3-Pole Base Isolator Switch -, 20A
- RS Stock No.:
- 214-1970
- Mfr. Part No.:
- WMS320R
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$1,181.71
(exc. GST)
$1,299.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,181.71 |
*price indicative
- RS Stock No.:
- 214-1970
- Mfr. Part No.:
- WMS320R
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Base | |
| Electrical Phase | 3 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | WMS | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS, REACH | |
| Width | 100mm | |
| Hazardous Area Certification | No | |
| Length | 149mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Base | ||
Electrical Phase 3 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series WMS | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS, REACH | ||
Width 100mm | ||
Hazardous Area Certification No | ||
Length 149mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical switch is ideally suited for domestic, commercial or industrial applications. Also it has maximum impact resistance.
Can be mounted on either deep or shallow boxes
Rugged in design to ensure switch operation for the lifetime of the equipment
- RS Stock No. 2150526
- Mfr. Part No. WMS320
Each
$884.36
- RS Stock No. 2150527
- Mfr. Part No. WMS350
Each
$1,364.54
- RS Stock No. 2141706
- Mfr. Part No. WMS3100
Each
$3,409.64
- RS Stock No. 2138455
- Mfr. Part No. WMS310
Each
$528.16
Related links
- Clipsal Electrical 3-Pole Base Isolator Switch -, 20A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 63A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 10A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 32A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 80A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 50A
- Clipsal Electrical 3-Pole Base Isolator Switch - 80A
- Clipsal Electrical 3-Pole Base Isolator Switch -, 100A











