Clipsal Electrical 4-Pole Surface Isolator Switch -, IP66, 20A
- RS Stock No.:
- 231-3405
- Mfr. Part No.:
- 56SW420-RW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$271.18
(exc. GST)
$298.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.18 |
*price indicative
- RS Stock No.:
- 231-3405
- Mfr. Part No.:
- 56SW420-RW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP66 | |
| Handle Colour | Grey | |
| Series | 56 | |
| Switching Current | 20A | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 75°C | |
| Depth | 108mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Length | 107mm | |
| Width | 101mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP66 | ||
Handle Colour Grey | ||
Series 56 | ||
Switching Current 20A | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 75°C | ||
Depth 108mm | ||
Standards/Approvals AS/NZS 3133 | ||
Length 107mm | ||
Width 101mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Surface Switch has 4 pole. It control by rotary knob and device is surface mount. The operated voltage 250 V AC 50 Hz and 20 A current rating.
Control type rotary knob
Number of poles 4
Device mounting surface
Breaking capacity 20 kA
Rotary handle padlocking 2 padlocks 8 mm
Marking ON-OFF
Related links
- Clipsal Electrical 4-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Mount Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 32A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 40A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 63A
- Clipsal Electrical 3-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 1-Pole Surface Isolator Switch - 20A
- Clipsal Electrical 4-Pole Surface Isolator Switch - 25A
