Schneider Electric 3-Pole Isolator Switch -, IP65, 83A, 45 kW

Subtotal (1 unit)*

$1,030.58

(exc. GST)

$1,133.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,030.58

*price indicative

RS Stock No.:
212-0293
Mfr. Part No.:
VBF6GEN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Series

VBF

Switching Current

83A

Minimum Operating Temperature

-20°C

Padlock Compatibility

Yes

Switching Power

45kW

Switching AC Voltage

690V ac

Maximum Operating Temperature

50°C

Width

241mm

Standards/Approvals

IEC 60204, IEC 60947-4-1

Hazardous Area Certification

No

Depth

191mm

COO (Country of Origin):
CZ
The Schneider Electric TeSys Vario enclosed, main switch disconnector with rotary handle control type & long handle operator. This is used in Preventive maintenance Applications. Supports different padlocking functions from 1 to 3 padlocks 4…8 mm.

Mechanical durability-30000 cycles

Electrical durability-30000 cycles

High performance

Related links