Schneider Electric 3-Pole Panel Mount Isolator Switch -, IP65, 83A, 45 kW

Subtotal (1 unit)*

$1,366.27

(exc. GST)

$1,502.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,366.27

*price indicative

RS Stock No.:
610-0106
Mfr. Part No.:
VCF6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

No

Switching Current

83A

Series

ISW

Terminal Type

Screw

Switching AC Voltage

690V ac

Switching Power

45kW

Minimum Operating Temperature

-20°C

Padlock Compatibility

Yes

Maximum Operating Temperature

50°C

Depth

125mm

Width

90mm

Standards/Approvals

RoHS, EU

Length

1km

Hazardous Area Certification

No

COO (Country of Origin):
CZ

Schneider Electric Isolator Switch - Vario Range


Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

switch-disconnectors are compact and robust, they are ideal for hard-wearing industrial environments. This range of isolator switches from Schneider is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. The need for this form of local isolation is most commonly needed for repair and maintenance of the electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches.

Features & Benefits


• Performs local isolation, manual override & safety switch functions

• For use in applications where there is a need to disconnect electrical equipment from the circuit, most commonly needed for repair and maintenance of electrical equipment

• These disconnect switches can also be used as safety switches

• Created and designed to safely isolate a circuit whilst it is being used or maintained

What is the difference between a fused switch disconnector and a non-fused switch disconnector?


Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

How does an isolator switch work?


This type of isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.

Note

The figures quoted for rated operational power within the price table are with respect to a voltage of 230/240V, with figures within brackets ( ) being those with respect to a voltage of 690V.
The higher current rating refers to use in free air, the lower current rating represents use in an enclosure.

Approvals

UL, CSA, GL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy