Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW

Subtotal (1 unit)*

$349.89

(exc. GST)

$384.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.89

*price indicative

RS Stock No.:
269-8291
Distrelec Article No.:
301-37-927
Mfr. Part No.:
3LD3454-0TK51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Series

3LD3

Auxiliary Contacts Available

No

Switching Current

63A

Switching Power

22kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

UL, RoHS, EAC, CE, CCC

COO (Country of Origin):
DE
The Siemens 3LD3 3 pole load disconnector is used for emergency switching-off. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low voltage circuits.

4 hole mounting of the handle

Rotary operating mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy