Siemens 4-Pole DIN Rail Isolator Switch -, IP65, 25A, 9.5 kW

Subtotal (1 unit)*

$166.10

(exc. GST)

$182.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.10

*price indicative

RS Stock No.:
196-3553
Mfr. Part No.:
3LD2164-1TC53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Yellow, Red

Series

3LD

Switching Current

25A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Padlock Compatibility

No

Switching Power

9.5kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Depth

140mm

Length

100mm

Hazardous Area Certification

No

Standards/Approvals

CSA, CE, CCC, VDE, UL, RoHS, EAC

Width

116mm

COO (Country of Origin):
DE
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, 25 A, operating power at AC-23 A at 400 V: 9.5 kW, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy