Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A

Subtotal (1 unit)*

$267.79

(exc. GST)

$294.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.79

*price indicative

RS Stock No.:
211-4901
Mfr. Part No.:
3LD2565-1GP53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Series

3LD

Terminal Type

Screw

Switching Current

63A

Auxiliary Contacts Available

Yes

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Standards/Approvals

VDE, UL, RoHS, EAC, CSA, CE, CCC

Depth

130mm

Hazardous Area Certification

No

Width

120mm

Length

170mm

COO (Country of Origin):
DE
The Siemens has 3LD switch disconnector used for the emergency switching-off switch. This switch disconnector having rotary operating mechanism. The size of the switch disconnector is size 3. This disconnector has molded plastic enclosure for metric threaded joint.

Ambient temperature during operation is -25 °C to 55 °C

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy