Siemens 1-Pole Isolator Switch -

Subtotal (1 unit)*

$55.10

(exc. GST)

$60.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.10

*price indicative

RS Stock No.:
203-2381
Mfr. Part No.:
5TE8112
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Isolator Switch

Auxiliary Contacts Available

No

Series

5TE

Terminal Type

Screw

Hazardous Area Certification

No

Standards/Approvals

CE, CCC, VDE, RoHS, EN

Depth

77mm

COO (Country of Origin):
RO
The Siemens SENTRON series on/off switch with voltage rating of 400V and short circuit current rating 10 kA.

Operating frequency 50-60 Hz

Number of contacts 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy