Siemens 1-Pole Isolator Switch -

Subtotal (1 unit)*

$52.38

(exc. GST)

$57.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.38

*price indicative

RS Stock No.:
203-2271
Mfr. Part No.:
5TE8161
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Isolator Switch

Terminal Type

Screw

Auxiliary Contacts Available

No

Series

5TE

Standards/Approvals

CCC, CE, EN, RoHS, VDE

Hazardous Area Certification

No

Depth

17.6mm

COO (Country of Origin):
RO
The Siemens SENTRON series two way switch with current rating of 20A and voltage rating 230V. It has short circuit current rating of 10kA.

Number of pole 1

Operating frequency 50-60 Hz

  • RS Stock No. 2032381
  • Mfr. Part No. 5TE8112
Each
$55.10
  • RS Stock No. 8139516
  • Mfr. Part No. MD3604X
Each
$332.67
RS Better World
  • RS Stock No. 2471747
  • Mfr. Part No. 31333
Each
$6,450.17
RS Better World
  • RS Stock No. 2471748
  • Mfr. Part No. 31335
Each
$9,701.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy