Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 125A, 55 kW

Subtotal (1 unit)*

$336.82

(exc. GST)

$370.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.82

*price indicative

RS Stock No.:
197-3322
Mfr. Part No.:
VLS3P125R2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

Grey

Terminal Type

Screw

Series

VLS3P

Switching Current

125A

Auxiliary Contacts Available

Yes

Switching Power

55kW

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Length

100mm

Standards/Approvals

RoHS

Depth

70mm

Width

80mm

Schneider Industry VLS3P is a TeSys range 3 poles body switch disconnector of 125A with DIN rail mount.

Network type AC

Network frequency 50/60 Hz

IP degree of protection IP20 IEC 60529

Mechanical durability 100000 cycles

Electrical durability 100000 cycles AC-21A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy