Siemens 3-Pole DIN Rail Switch Disconnector -, IP00, IP20, 100A, 55 kW

Subtotal (1 unit)*

$260.37

(exc. GST)

$286.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.37

*price indicative

RS Stock No.:
275-5008
Mfr. Part No.:
3KD3034-0NE10-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP00, IP20

Series

3KD3034-0NE10-0

Terminal Type

Flat Terminal

Auxiliary Contacts Available

Yes

Switching Current

100A

Switching AC Voltage

690V ac

Switching Power

55kW

Minimum Operating Temperature

-25°C

Switching DC Voltage

440V dc

Maximum Operating Temperature

70°C

Length

155.9mm

Depth

70mm

Standards/Approvals

UKCA, CE, IEC 81346-2

Width

130.3mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on left is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy