Siemens 3-Pole DIN Rail Switch Disconnector -, IP20, IP00, 100A, 55 kW

Subtotal (1 unit)*

$260.37

(exc. GST)

$286.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$260.37

*price indicative

RS Stock No.:
275-5009
Mfr. Part No.:
3KD3034-0NE40-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20, IP00

Series

3KD3034-0NE40-0

Terminal Type

Flat Terminal

Auxiliary Contacts Available

Yes

Switching Current

100A

Switching DC Voltage

440V dc

Minimum Operating Temperature

-25°C

Switching Power

55kW

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Depth

70mm

Standards/Approvals

IEC 81346-2, UKCA, CE

Hazardous Area Certification

No

Length

155.9mm

Width

130.3mm

COO (Country of Origin):
CN
The Siemens Switch Disconnector with side operating lateral driving mechanism on right is a basic unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.

EAC approved

CE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy