ABB 3-Pole DIN Rail Isolator Switch -, IP65, 16A
- RS Stock No.:
- 192-0862
- Mfr. Part No.:
- 1SCA022401R3350
- Brand:
- ABB
Subtotal (1 unit)*
$126.64
(exc. GST)
$139.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.64 |
*price indicative
- RS Stock No.:
- 192-0862
- Mfr. Part No.:
- 1SCA022401R3350
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red | |
| Switching Current | 16A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Depth | 120mm | |
| Width | 60mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red | ||
Switching Current 16A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Depth 120mm | ||
Width 60mm | ||
Length 85mm | ||
- COO (Country of Origin):
- FI
The enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets, and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographic etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. Two membrane glands and two pull stoppers included.
Related links
- ABB 3-Pole DIN Rail Isolator Switch - 16A
- ABB 3-Pole DIN Rail Isolator Switch - 16A, 160 kW
- ABB 4-Pole DIN Rail Isolator Switch - 16A
- ABB 3-Pole DIN Rail Isolator Switch - 250A, 13 W
- ABB 3+N-Pole DIN Rail Isolator Switch - IP54 7.5 kW
- ABB 3-Pole Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Panel Mount Isolator Switch - 16A, 75 kW
- Siemens 3-Pole Rail Isolator Switch - 16A, 7.5 kW