ABB 6-Pole DIN Rail Isolator Switch -, IP20, 16A

Subtotal (1 unit)*

$165.32

(exc. GST)

$181.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.32

*price indicative

RS Stock No.:
192-0849
Mfr. Part No.:
1SCA104834R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

6

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

2

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Switching Current

16A

Terminal Type

Screw

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Length

70mm

Depth

68mm

Width

68mm

COO (Country of Origin):
FI
6-pole, front operated, base mounted, DIN-rail mountable switch-disconnector / non-fusible diconnect switch with protected clamp terminals, handle and shaft are not included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy