Lovato Electric 2-Pole DIN Rail Isolator Switch -, IP20, 16A, 25 A

Subtotal (1 unit)*

$191.09

(exc. GST)

$210.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.09

*price indicative

RS Stock No.:
248-5537
Mfr. Part No.:
GD025AT2
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Isolator Switch

Number of Poles

2

Mount Type

DIN Rail

IP Rating

IP20

Handle Colour

Black

Terminal Type

Screw

Switching Current

16A, 25A

Series

GD0

Minimum Operating Temperature

-25°C

Switching DC Voltage

1000V dc, 800V dc

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-3

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato product is a switch disconnector for photovoltaic applications with complete black handle.

Direct operating and door coupling versions

Switch disconnector in non metallic enclosure

Modular construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy