ABB 3-Pole DIN Rail Isolator Switch -, IP20, 16A

Subtotal (1 unit)*

$396.80

(exc. GST)

$436.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.80

*price indicative

RS Stock No.:
192-0838
Mfr. Part No.:
1SCA105338R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP20

Electrical Phase

3

Handle Colour

Black

Switching Current

16A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Width

85mm

Depth

92mm

Length

105mm

COO (Country of Origin):
FI
Handle and shaft has to be ordered separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy