ABB 3-Pole DIN Rail Isolator Switch -, IP20, IP40, 16A
- RS Stock No.:
- 192-0923
- Mfr. Part No.:
- 1SDA068212R1
- Brand:
- ABB
Subtotal (1 unit)*
$1,975.63
(exc. GST)
$2,173.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,975.63 |
*price indicative
- RS Stock No.:
- 192-0923
- Mfr. Part No.:
- 1SDA068212R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | XT4 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 160mm | |
| Length | 105mm | |
| Hazardous Area Certification | No | |
| Width | 82.5mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series XT4 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 160mm | ||
Length 105mm | ||
Hazardous Area Certification No | ||
Width 82.5mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IT
SWITCH-DISCONNECTOR TMAX XT4D 250 FIXED THREE-POLE WITH FRONT TERMINALS.
Related links
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 16A
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 16A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 25A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 50A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 40A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 63A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 3-Pole DIN Rail Isolator Switch - IP40 9.5 W