ABB 4-Pole DIN Rail Non-Fused Isolator Switch -, IP20, 16A, 7.5 kW
- RS Stock No.:
- 775-4091
- Mfr. Part No.:
- OT16F4C 1SCA104831R1001
- Brand:
- ABB
Subtotal (1 unit)*
$140.51
(exc. GST)
$154.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.51 |
*price indicative
- RS Stock No.:
- 775-4091
- Mfr. Part No.:
- OT16F4C 1SCA104831R1001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Non-Fused Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Clamp | |
| Series | OT | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | 40°C | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Width | 96mm | |
| Standards/Approvals | UL, RoHS, REACH, ATEX, CE, CSA, VDE | |
| Hazardous Area Certification | No | |
| Length | 68mm | |
| Depth | 68mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Non-Fused Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 16A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Clamp | ||
Series OT | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature 40°C | ||
Switching Power 7.5kW | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Width 96mm | ||
Standards/Approvals UL, RoHS, REACH, ATEX, CE, CSA, VDE | ||
Hazardous Area Certification No | ||
Length 68mm | ||
Depth 68mm | ||
- COO (Country of Origin):
- FI
ABB Manual Changeover Switch, Clamp Terminal Type, 3 Phase - OT Series - OT16F4C 1SCA104831R1001
Looking for a device to safely disconnect power from specific parts of your system? Choose this manual changeover switch from ABB. It's a three-phase option, so is able to transmit three times more power than single-phase alternatives. The four-pole design and a normal state configuration of NO make it widely compatible with regulation electrical equipment. You can use this unit in low-power applications as it's capable of functioning on a maximum current of 16A. The switch supports DIN rail mounting and is a clamp terminal type, so it's straightforward to install, without the need for complex tools.
Features & Benefits
• Power loss of 0.3W for energy efficiency
• IP20 rating indicates it's touch-proof and resistant to objects bigger than 12mm
• Compact dimensions of 96 (H) x 68 (W) x 68mm (D) for use in tight areas
• Light weight of 0.31kg doesn't add excess load to your system
Applications
• Motor control centres
• Automotive processes
• Food and beverage industry
Where are the line terminals located?
The line terminals for this device follow a top-in and bottom-out format for clarity when wiring.
Related links
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 16A, 75 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- ABB 3-Pole Base Isolator Switch - 16A, 7.5 kW
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 63A, 15 kW
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 63A, 560 kW
- ABB 4-Pole Panel Mount Non-Fused Isolator Switch - 16A, 560 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 16A, 7.5 kW