ABB 3-Pole DIN Rail Changeover Switch -, IP20, 16A, 1.14 W

Subtotal (1 pack of 10 units)*

$636.52

(exc. GST)

$700.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$63.652$636.52

*price indicative

RS Stock No.:
287-6365
Distrelec Article No.:
304-34-282
Mfr. Part No.:
2CCA703010R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Changeover Switch

Mount Type

DIN Rail

IP Rating

IP20

Handle Colour

Grey

Terminal Type

Copper

Auxiliary Contacts Available

Yes

Series

E211-16-30

Switching Current

16A

Switching Power

1.14W

Minimum Operating Temperature

-25°C

Switching DC Voltage

200V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN60947-3, UL508, VDE0632-1, VDE0632-2-4, IEC60068-2-1, EN60669-2-4, EN60669-1, IEC60068-2-30, IEC60068-2-2

Hazardous Area Certification

No

Length

68mm

Width

18mm

Depth

68mm

COO (Country of Origin):
CH
The ABB ON-OFF Switch is designed for rated currents of 16/25/32 A and a rated voltage of 250/400 VAC. It is a reliable and efficient solution for controlling electrical circuits.

Designed for rated currents of 16/25/32 A

Rated voltage of 250/400 VAC

Sealable in the On and Off positions for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy