Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 180-9317
- Mfr. Part No.:
- 207363 P3-63/I4-SI/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$465.62
(exc. GST)
$512.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $465.62 |
*price indicative
- RS Stock No.:
- 180-9317
- Mfr. Part No.:
- 207363 P3-63/I4-SI/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | P3-63 | |
| Switching Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 40°C | |
| Depth | 240mm | |
| Hazardous Area Certification | No | |
| Width | 139mm | |
| Standards/Approvals | CSA, VDE, UL, RoHS, IEC | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series P3-63 | ||
Switching Current 63A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 40°C | ||
Depth 240mm | ||
Hazardous Area Certification No | ||
Width 139mm | ||
Standards/Approvals CSA, VDE, UL, RoHS, IEC | ||
Length 160mm | ||
RoHS Status: Exempt
Eaton Isolator Switch, 63A Maximum Current, 3 Poles - 207363 P3-63/I4-SI/HI11
This isolator switch is a robust electrical component designed for efficient operation in industrial settings. Featuring a 3P configuration, it supports a maximum current of 63A and has been rated for high voltage applications up to 690V AC. The surface mount design allows for easy installation, while its dimensions are 139mm in length, 160mm in width, and 139mm in depth. It is engineered to withstand harsh conditions, with an IP65 rating for water and dust resistance.
Features & Benefits
• High maximum current capacity of 63A for demanding usage
• Rated for up to 690V AC, suitable for high voltage usage
• Padlockable switch enhances safety during maintenance activities
• Auxiliary contacts available for additional control options
• Normal state configuration enables versatile wiring possibilities
• Rated for up to 690V AC, suitable for high voltage usage
• Padlockable switch enhances safety during maintenance activities
• Auxiliary contacts available for additional control options
• Normal state configuration enables versatile wiring possibilities
Applications
• Used in various industrial requiring disconnection
• Ideal for surface mounting in control panels
• Utilised in systems needing high current and voltage stability
• Suitable for environments where dust and moisture are concerns
• Designed for integration with automation and electrical systems
• Ideal for surface mounting in control panels
• Utilised in systems needing high current and voltage stability
• Suitable for environments where dust and moisture are concerns
• Designed for integration with automation and electrical systems
How does the IP65 rating enhance usability in demanding environments?
The IP65 rating ensures that the switch is dust-tight and can withstand water jets from any direction, making it suitable for outdoor and industrial environments where exposure to moisture and particulates is common.
Can the switch accommodate additional safety features?
Yes, it includes a padlock facility allowing users to secure the switch in the off position during maintenance operations, significantly enhancing safety protocols.
What are the benefits of the auxiliary contact availability?
Auxiliary contacts enable the integration of additional control mechanisms, allowing for multiple functionalities or signalling purposes, which can improve the overall efficiency of machinery operations.
What range of temperatures can it operate within?
This switch can function effectively from a minimum temperature of -25°C to a maximum temperature of +40°C, making it suitable for various environmental conditions.
Is the switch easy to install and maintain?
The surface mount design facilitates straightforward installation, while the screw Terminal type allows for easy connection and maintenance, making it user-friendly for professionals.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
