Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 180-9307
- Mfr. Part No.:
- 207310 P1-25/I2-SI/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$248.16
(exc. GST)
$272.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.16 |
*price indicative
- RS Stock No.:
- 180-9307
- Mfr. Part No.:
- 207310 P1-25/I2-SI/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Series | P1-25 | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 24V | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 40°C | |
| Length | 100mm | |
| Depth | 160mm | |
| Width | 115mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Series P1-25 | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 24V | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Maximum Operating Temperature 40°C | ||
Length 100mm | ||
Depth 160mm | ||
Width 115mm | ||
Standards/Approvals CSA, IEC, RoHS, UL, VDE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 207310 P1-25/I2-SI/HI11
This isolator switch is a robust electrical safety switch designed for reliable circuit isolation in industrial and commercial settings. Configured as a 3-pole switch, it supports a maximum current of 25A and an impressive power rating of 11kW. The switch features a surface mount design and dimensions of 125mm in length, 100mm in width, and 125mm in depth, making it suitable for various installations. Built to endure challenging environments, this IP65 rated isolator switch is capable of handling voltages up to 690V AC while maintaining secure operation even in extreme temperatures from -25°C to +40°C.
Features & Benefits
• Facilitates safe and effective circuit isolation for enhanced electrical safety
• Accepts padlocks, providing additional security for maintenance tasks
• Compact design suits various mounting applications and environments
• Screw Terminal type ensures reliable connections for stable operation
• Accepts padlocks, providing additional security for maintenance tasks
• Compact design suits various mounting applications and environments
• Screw Terminal type ensures reliable connections for stable operation
Applications
• Used with heavy machinery for safety isolation
• Suitable for installation in industrial control panels
• Effective in automated systems requiring secure disconnection
• Ideal for commercial electrical installations that need routine maintenance
• Utilised in environments where electrical safety is paramount
• Suitable for installation in industrial control panels
• Effective in automated systems requiring secure disconnection
• Ideal for commercial electrical installations that need routine maintenance
• Utilised in environments where electrical safety is paramount
What current and voltage ratings are supported?
The device supports a maximum current of 25A and operates effectively at voltages up to 690V AC, enabling it to handle a variety of electrical loads.
How does the padlock feature improve safety?
The inclusion of a padlock feature allows for secure locking during maintenance, ensuring that the circuit remains isolated and reduces the risk of accidental re-energisation.
What is the significance of the IP65 rating?
An IP65 rating confirms that the device is dust-tight and resistant to low-pressure water jets from any direction, making it suitable for use in harsh environments.
Can it accommodate auxiliary contacts?
Yes, auxiliary contacts are available, which enhance the switch's versatility by allowing integration with external signalling or control devices.
What are the temperature limits for operating this switch?
This switch is rated for operation between -25°C to +40°C, making it suitable for diverse industrial conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
