Eaton 3-Pole Flush Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 176-9753
- Mfr. Part No.:
- 070194 P1-25/EA/SVB-SW/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
$182.75
(exc. GST)
$201.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.75 |
*price indicative
- RS Stock No.:
- 176-9753
- Mfr. Part No.:
- 070194 P1-25/EA/SVB-SW/HI11
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Series | P1-25 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 13kW | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | -25°C | |
| Depth | 70mm | |
| Length | 65mm | |
| Hazardous Area Certification | No | |
| Width | 124mm | |
| Standards/Approvals | IEC, RoHS, CSA, VDE, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Series P1-25 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching Power 13kW | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature -25°C | ||
Depth 70mm | ||
Length 65mm | ||
Hazardous Area Certification No | ||
Width 124mm | ||
Standards/Approvals IEC, RoHS, CSA, VDE, UL | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 3 Poles - 070194 P1-25/EA/SVB-SW/HI11
This isolator switch is a robust electrical component designed for efficient power management. With a three-pole configuration, it supports a maximum current of 25A and operates effectively at a voltage rating of up to 690V AC. The Compact dimensions of 119mm in length, 83mm in width, and 119mm in depth make it suitable for various applications, while its IP65 rating ensures protection against dust and water ingress.
Features & Benefits
• Designed for outdoor and indoor use with IP65 rating
• Facilitates safe operation with padlockable functionality
• Supports both single and three-phase electrical systems
• Capable of handling high current loads up to 640A
• Provides options for auxiliary contacts to enhance functionality
• Flush mount design allows for unobtrusive installation
• Facilitates safe operation with padlockable functionality
• Supports both single and three-phase electrical systems
• Capable of handling high current loads up to 640A
• Provides options for auxiliary contacts to enhance functionality
• Flush mount design allows for unobtrusive installation
Applications
• Utilised in industrial settings for machinery control
• Effective in electrical installations requiring operational security
• Used for isolating circuits in commercial electrical
• Ideal for equipment in outdoor environments due to its IP rating
• Effective in electrical installations requiring operational security
• Used for isolating circuits in commercial electrical
• Ideal for equipment in outdoor environments due to its IP rating
How does the padlockable feature enhance safety during maintenance?
The padlockable design allows users to secure the switch in the off position, preventing accidental re-energisation during maintenance or repair work. This feature significantly reduces the risk of electrical hazards.
What types of auxiliary contacts are available with this switch?
The switch can be configured with various auxiliary contacts, which can be utilised for signalling or interlocking applications, ensuring proper operational sequences and safety within electrical systems.
Can this switch withstand extreme temperatures?
Yes, it operates efficiently within a temperature range of -25°C to +50°C, making it suitable for diverse environmental conditions encountered in industrial and commercial applications.
Note
Eaton formerly known as Moeller
- RS Stock No. 1769734
- Mfr. Part No. 048365 P1-25/EA/SVB-SW
Each
$132.49
- RS Stock No. 1769733
- Mfr. Part No. 038724 P1-25/E
Each
$72.51
- RS Stock No. 1769747
- Mfr. Part No. 083960 P1-25/EA/SVB-SW/N
Each
$162.06
- RS Stock No. 2699750
- Mfr. Part No. 098199 P1-25/V/SVB-SW/HI11
Each
$190.29
Related links
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65












