ABB 1-Pole DIN Rail Isolator Switch -, IP40, IP20, 32A

Subtotal (1 unit)*

$16.01

(exc. GST)

$17.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.01

*price indicative

RS Stock No.:
176-6780
Mfr. Part No.:
2CSM202483R1801 E 91/32S
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

IP Rating

IP40, IP20

Electrical Phase

1

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Switching Current

32A

Terminal Type

Screw

Series

2CSM

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

80mm

Width

10mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Length

60mm

ABB 1-Pole DIN Rail Switch Disconnector


The ABB 2CSM is a single-pole DIN rail mount non-fused switch disconnector. It is pro-M compact series by a new range of switch disconnectors that provides state-of-the-art safety and comfort. They can be padlocked open and sealed closed to ensure operator safety during maintenance operations. It provides protection to motors, transformer, heating system and control circuits against over current and short circuit. Its service temperature ranges between -25°C and 55°C.

Features and Benefits


• Maximum current is 32A

• Voltage range up to 690VAC

Applications


• Electronic appliances

• Industrial appliances

• Power supplies

• Power tools

• Uninterruptible power supply

  • RS Stock No. 1755079
  • Mfr. Part No. 2CDD281101R0032 SD201/32
Each
$50.46
  • RS Stock No. 1766782
  • Mfr. Part No. 2CSM251493R1801 E 92/32s
Each
$73.96
  • RS Stock No. 1755085
  • Mfr. Part No. 2CDD282101R0032 SD202/32
Each
$57.85
  • RS Stock No. 1766785
  • Mfr. Part No. 2CSM202053R1801 E 94/32s
Each
$128.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy