ABB 1-Pole DIN Rail Isolator Switch -, IP40, IP20, 125A, 9.5 W

Subtotal (1 unit)*

$106.69

(exc. GST)

$117.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.69

*price indicative

RS Stock No.:
176-6798
Mfr. Part No.:
2CSM277572R1801 E 91/125
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP40, IP20

Electrical Phase

1

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

125A

Series

2CSM

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Switching Power

9.5W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Width

30mm

Depth

110mm

Standards/Approvals

RoHS, CE

Length

70mm

E 90 J range has been designed to comply with North American market regulations. The E 90 J fuse carriers are the ideal solution for industrial installation, motors and transformers protection, heating systems and control circuits. They come in voltage and current ratings up to 600V and 30/60A, respectively. The breaking capacity reaches 200 kA. Fuseholders of the E 90 J series are available in multipole configuration, from 1 to 3 poles. Versions with blown fuse indicator light provide a visual signal of the fuse break condition allowing a faster and safer maintenance of the installation. They can be padlocked open and sealed closed to ensure operator safety during maintenance operations.

UL listed according to 4248-8

Can be equipped only with

Class J fuses

Rated voltage 600 V AC

Rated current up to 60 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy