Eaton 0-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW

Subtotal (1 unit)*

$235.63

(exc. GST)

$259.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.63

*price indicative

RS Stock No.:
259-092
Mfr. Part No.:
290194 T3-2-15907/I2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

0

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3, 1

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

32A

Series

Moeller

Minimum Operating Temperature

-25°C

Switching Power

15kW

Switching AC Voltage

690V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

CSA-C22.2 No. 94, CE, UL 60947-4-1, IEC/EN 60204, CSA Class No.:3211-07, UL, IEC/EN 60947-3, IEC/EN 60947, CSA-C22.2 No. 60947-4-1-14, VDE 0660

Length

181mm

Width

100mm

Depth

107mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T3 Changeover switch is designed to provide reliable and versatile control for various applications. With a robust design that accommodates both momentary and maintained settings, it features an intuitive spring-return mechanism that ensures ease of use. The switch is capable of handling a substantial 32 A and offers multiple configurations, making it ideal for industrial and commercial environments. Additionally, the T3 comes equipped with a durable housing that meets stringent protection standards such as IP65, ensuring optimal performance even in challenging conditions. The certificate markings and compliance with international standards underscore its reliability and safety in operation, making it a preferred choice for professionals seeking high-quality switching solutions.

Surface-mount design for easy installation

Dual contact unit configuration for enhanced functionality

Rated for indoor and outdoor use with robust environmental protection

Spring-return function that allows for quick adjustments

Specially designed for compatibility with multiple motor power ratings

Low maintenance requirements, ensuring long-term reliability

Engineered to withstand high electrical loads without failure

Designed with a user-friendly interface for straightforward operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy