Eaton 6-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW

Subtotal (1 unit)*

$296.36

(exc. GST)

$326.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 17 November 2026
  • Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.36

*price indicative

RS Stock No.:
269-9716
Distrelec Article No.:
304-23-035
Mfr. Part No.:
207211 T3-4-15682/I2/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

6

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Switching Current

32A

Series

T3

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching DC Voltage

240V dc

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

15kW

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Standards/Approvals

CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA VDE 0660, IEC/EN 60947, IEC/EN 60947-3, UL 60947-4-1, UL IEC/EN 60204

Hazardous Area Certification

No

Length

181mm

Depth

135mm

Width

100mm

COO (Country of Origin):
GB

Eaton T3 Series Isolator Switch, 6 Number of Poles - 207211 T3-4-15682/I2/SVB-SW


This Eaton isolator switch, part of the T3 series, is a reliable and efficient solution for various industrial applications. With an IP65 rating, it provides optimal protection against dust and water, ensuring long-term performance in challenging environments. The 690V isolator capability allows for safe and effective electrical power distribution.

Features & Benefits


• Surface mount installation allows for easy and secure mounting in various locations

• Enclosed design ensures safety and protection for the switch components

• 32A maximum current capable of handling high electrical loads without compromising performance

• 3 phase electrical switch ideal for industrial settings requiring efficient power distribution

• Screw terminal connection implifies the installation process and ensures secure connectivity.

Applications


• Suitable for motor disconnect applications in manufacturing plants

• Used for controlling power distribution in electrical panels

• Ideal for industrial equipment in need of reliable isolation capabilities

Can this switch handle high electrical loads?


Yes, it has a maximum current rating of 32A, making it suitable for various applications.

Is this isolator switch suitable for industrial settings?


Yes, it is designed for industrial environments requiring efficient power distribution.

Will this switch provide reliable isolation for different equipment?


Yes, it offers safe and secure isolation capabilities for industrial equipment and machinery.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy